Part Details for PE3C8006-150CM by Pasternack Enterprises
Overview of PE3C8006-150CM by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C8006-150CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3C8006-150CM-ND
|
DigiKey | QMA Male to QMA Male Right Angle Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
11 In Stock |
|
$52.8800 / $61.4900 | Buy Now |
DISTI #
PE3C8006-150CM
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: QMA, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector 1 Impedance: 50 Ohm, Connector 2 Series: QMA, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Silver, RF Cable Part Number: TFT-402-LF, RF Cable Type: TFT-402-LF, RF Cable Impedance: 50 Ohm, Length, Max: 59.06 inches. QMA Male to QMA Male Right Angle Low PIM Cable 150 CM Length Using TFT-402-LF Coax Using Times Microwave Components., Radio frequency assembly QMA male to QMA male right angle low PIM cable 150 cm length using TFT-402-LF coax using Times Microwave components from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack low PIM (Passive Intermodulation, also called Intermod for short) coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The QMA male to QMA male right angle low PIM cable 150 cm length using TFT-402-LF coax using Times Microwave components, QMA cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom QMA to QMA cable assembly orders will ship same day as well. Pasternack RF coax low PIM cable assembly is built with QMA cable connection on one end and right angle QMA cable connection on the other. Our low PIM QMA to right angle QMA cable assemblies have a male gender on end 1 and male on end 2. This QMA to QMA cable is a male to male coax assembly, PE3C8006-150CM, can also be known as a low PIM QMA plug to right angle QMA plug cable assembly and will be shipped same-day as it is purchased. QMA plug to QMA plug cable assembly PE3C8006-150CM is built with TFT-402-LF which is a flexible coax type. The Pasternack low passive intermodulation flexible QMA cable assembly is manufactured with QMA to right angle QMA cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 3 GHz maximum frequency low PIM QMA male to QMA right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C8006-150CM can also be used in the other direction and will be right angle QMA male to QMA male cable assembly if the opposite connectivity is required. Low PIM QMA plug to QMA right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality QMA to QMA cable assembly for quick shipment worldwide. Variations of QMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this QMA male to QMA male right angle low PIM cable 150 cm length using TFT-402-LF coax using Times Microwave components. Min Qty: 1 Package Multiple: 1 | 11 |
|
$52.8800 / $61.4900 | Buy Now |