Part Details for PE3C7853-48 by Pasternack Enterprises
Overview of PE3C7853-48 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C7853-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C7853-48
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: NEX10, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: NEX10, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-1/4SFHC, RF Cable Type: 1/4" Superflexible, RF Cable Impedance: 50 Ohm, Length: 48 inches. NEX10 Male Right Angle to NEX10 Male Right Angle Low PIM Cable 48 Inch Length Using 1/4 inch Superflexible Coax., Radio frequency assembly NEX10 male right angle to NEX10 male right angle low PIM cable 48 inch length using 1/4 inch superflexible coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack low PIM (Passive Intermodulation, also called Intermod for short) coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. NEX10 male right angle to NEX10 male right angle low PIM cable 48 inch length using 1/4 inch superflexible coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom NEX10 to NEX10 cable assembly orders will ship same day as well. Pasternack RF coax low PIM cable assembly is built with right angle NEX10 cable connection on one end and right angle NEX10 cable connection on the other. Our low PIM right angle NEX10 to right angle NEX10 cable assemblies have a male gender on end 1 and male on end 2. This NEX10 to NEX10 cable is a male to male coax assembly, PE3C7853-48, can also be known as a low PIM right angle NEX10 plug to right angle NEX10 plug cable assembly and will be shipped same-day as it is purchased. NEX10 plug to NEX10 plug cable assembly PE3C7853-48 is built with 1/4" superflexible which is a corrugated coax type. The Pasternack low passive intermodulation corrugated NEX10 cable assembly is manufactured with right angle NEX10 to right angle NEX10 cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 6 GHz maximum frequency low PIM NEX10 right angle male to NEX10 right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. Low PIM NEX10 right angle plug to NEX10 right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality NEX10 to NEX10 cable assembly for quick shipment worldwide. Variations of NEX10 cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this NEX10 male right angle to NEX10 male right angle low PIM cable 48 inch length using 1/4 inch superflexible coax. Min Qty: 1 Package Multiple: 1 | 19 |
|
$75.6700 / $87.9900 | Buy Now |