PE3C7016 by: Pasternack Enterprises

Part Details for PE3C7016 by Pasternack Enterprises

Results Overview of PE3C7016 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3C7016

Part # Distributor Description Stock Price Buy
DISTI # PE3C7016
Pasternack Enterprises US Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Stand... ard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-SR402FL, RF Cable Type: PE-SR402FL, RF Cable Impedance: 50 Ohm. more Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for PE3C7016

PE3C7016 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In