PE3C6700-36
Pasternack Enterprises

Overview of PE3C6700-36 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE3C6700-36 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # PE3C6700-36
Pasternack Enterprises US Key Specifications, Connector 1 Series: BNC, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: UHF, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: LMR-400, RF Cable Type: LMR-400, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. BNC Male to UHF Male Low Loss Cable 36 Inch Length Using LMR-400 Coax with Times Microwave Components., Radio frequency assembly BNC male to UHF male low loss cable 36 inch length using LMR-400 coax with Times Microwave components from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The BNC male to UHF male low loss cable 36 inch length using LMR-400 coax with Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom BNC to UHF cable assembly orders will ship same business day as well. Pasternack RF coax low loss cable assembly is built with BNC cable connection on one end and UHF cable connection on the other. Our low loss BNC to UHF cable assembly has male gender on end 1 and male on end 2. PE3C6700-36 can also be known as a low loss BNC plug to UHF plug cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper clad aluminum as cable inner conducting material and PE (F) dielectric type. This cable assembly employs durable and flexible materials, and with a 4.000 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. BNC plug to UHF plug cable assembly PE3C6700-36 is built with LMR-400 which is a flexible coax type. The Pasternack flexible BNC cable assembly is manufactured with BNC to UHF cable connectors, has a 50 Ohm impedance and is double shielded. Both the connectors have a crimp/non-solder contact attachment method and a brass body with tri-metal plating. Additional dimensions, specifications and CAD drawings for this PE3C6700-36 low loss RF cable are available on our downloadable PDF datasheet.PE3C6700-36 can also be used in the other direction and will be UHF male to BNC male cable assembly if the opposite connectivity is required. Low loss BNC plug to UHF plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality BNC to UHF cable assembly for quick shipment worldwide. Variations of BNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal BNC low loss RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 67
  • 1 $66.1700
  • 25 $62.8600
  • 50 $59.5500
  • 100 $56.9100
$56.9100 / $66.1700 Buy Now

CAD Models for PE3C6700-36 by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE3C6700-36 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE3C6700-36 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE3C6700-36 would you like to use for your alert(s)?
  • Please alert me when PE3C6700-36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE3C6700-36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE3C6700-36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE3C6700-36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE3C6700-36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE3C6700-36 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: