Part Details for PE3C6272 by Pasternack Enterprises
Overview of PE3C6272 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C6272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C6272
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: FAKRA, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: Straight Cut Lead, Connector Gender 2: Hermaphroditic, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm. Water Blue FAKRA Jack Right Angle to Straight Cut Lead Cable Using RG316 Coax., Radio frequency assembly water blue FAKRA jack right angle to straight cut lead cable using RG316 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. Water blue FAKRA jack right angle to straight cut lead cable using RG316 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom FAKRA to Straight Cut Lead cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle FAKRA cable connection on one end and Straight Cut Lead cable connection on the other. Our right angle FAKRA to Straight Cut Lead cable assemblies have a jack gender on end 1 and sexless on end 2. This FAKRA to Straight Cut Lead cable is a jack to sexless coax assembly, PE3C6272, can also be known as a right angle FAKRA female to Straight Cut Lead sexless cable assembly and will be shipped same-day as it is purchased. FAKRA female to Straight Cut Lead sexless cable assembly PE3C6272 is built with RG316 which is a flexible coax type. The Pasternack flexible FAKRA cable assembly is manufactured with right angle FAKRA to Straight Cut Lead cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this FAKRA right angle jack to Straight Cut Lead sexless cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C6272 can also be used in the other direction and will be Straight Cut Lead sexless to right angle FAKRA jack cable assembly if the opposite connectivity is required. FAKRA right angle female to Straight Cut Lead sexless cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality FAKRA to Straight Cut Lead cable assembly for quick shipment worldwide. Variations of FAKRA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this water blue FAKRA jack right angle to straight cut lead cable using RG316 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |