Part Details for PE3C5268-50CM by Pasternack Enterprises
Results Overview of PE3C5268-50CM by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4250C MDA | Texas Instruments | Programmable Operational Amplifier 0-DIESALE -40 to 85 |
Price & Stock for PE3C5268-50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3C5268-50CM-ND
|
DigiKey | COAX CBL N-TYPE TO TNC 19.6" Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$350.5944 / $407.6700 | Buy Now |
Part Details for PE3C5268-50CM
PE3C5268-50CM CAD Models
PE3C5268-50CM Part Data Attributes
|
PE3C5268-50CM
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE3C5268-50CM
Pasternack Enterprises
Cable Assembly,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY |