Part Details for PE3C4763 by Pasternack Enterprises
Overview of PE3C4763 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C4763
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C4763
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MHV, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: Straight Cut Lead, Connector Gender 2: Hermaphroditic, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, RF Cable Part Number: RG8A/U, RF Cable Type: RG8, RF Cable Impedance: 50 Ohm. MHV Male to Straight Cut Lead Cable Using RG8 Coax. PE3C4763 is a MHV male to straight cut lead hermaphroditic cable using RG8 coax. This Pasternack MHV male to straight cut lead hermaphroditic cable assembly uses a 50 Ohm MHV for connector 1 and a straight cut lead for connector 2. Our male MHV to hermaphroditic straight cut lead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C4763 MHV male to straight cut lead hermaphroditic cable assembly is constructed with RG8 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |