PE3C4080LF/HS-24 by: Pasternack Enterprises

Part Details for PE3C4080LF/HS-24 by Pasternack Enterprises

Results Overview of PE3C4080LF/HS-24 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3C4080LF/HS-24

Part # Distributor Description Stock Price Buy
DISTI # PE3C4080LF/HS-24
Pasternack Enterprises US Key Specifications, Connector 1 Series: N, Connector 1 Gender: Male, Connector 1 Polarity: Standard,... Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMA, Connector 2 Gender: Jack, Connector 2 Polarity: Reverse Polarity, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: LMR-195, RF Cable Type: LMR-195, RF Cable Impedance: 50 Ohm, Length, Max: 24 inches. N Male to Reverse Polarity SMA Jack Low Loss Cable 24 Inch Length Using LMR-195 Coax with HeatShrink, LF Solder., Radio frequency assembly N male to reverse polarity SMA jack low loss cable 24 inch length using LMR-195 coax with heatshrink, LF solder from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, rugged and designed for defense/military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The N male to reverse polarity SMA jack low loss cable 24 inch length using LMR-195 coax with heatshrink, LF solder, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom type N to SMA cable assembly orders will ship the same business day as well. Pasternack RF coax low loss cable assembly is built with a type N cable connection on one end and a reverse polarity SMA cable connection on the other. Our low loss type N to reverse polarity SMA cable assembly has a male gender on end 1 and a jack on end 2. PE3C4080LF/HS-24 can also be known as a low loss type N plug to reverse polarity SMA female cable assembly and will be shipped the same day as it is purchased. This flexible RF cable assembly with a 0.5-inch diameter has copper as the cable's inner conducting material and PE (F) dielectric type. This cable assembly employs durable and flexible materials, and with a 2-inch bend radius, it can withstand repetitive movements, ensuring reliable performance over extended periods. Our PE3C4080LF/HS-24 RF cable has a PE jacket of 0.195-inch diameter. The flexible RF cable has a between series connection. This cable assembly has a typical propagation velocity of 80% and a minimum RF shielding of 90 dB. Type N plug to reverse polarity SMA female cable assembly PE3C4080LF/HS-24 is built with LMR-195 which is a flexible coax type. The Pasternack flexible type N cable assembly is manufactured with type N to SMA cable connectors, has a 50 Ohm impedance, and is double shielded. Both the connectors have a crimp/solder attachment method and a brass body with nickel plating. Additional dimensions, specifications and CAD drawings for this low loss RF cable are available on our downloadable PDF datasheet. PE3C4080LF/HS-24 can also be used in the other direction and will be a reverse polarity SMA jack to type N male cable assembly if the opposite connectivity is required. Low loss type N plug to SMA reverse polarity female cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality type N to SMA cable assembly for quick shipment worldwide. Variations of type N and SMA cable assemblies can also be built and will ship on the same day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component interconnection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal type N to SMA low loss RF cable assembly as per your requirements. LMR® is a registered trademark of Times Microwave Systems. more Min Qty: 1 Package Multiple: 1 0
  • 1 $73.9900
  • 25 $70.2900
  • 50 $66.5900
  • 100 $63.6300
$63.6300 / $73.9900 Buy Now

Part Details for PE3C4080LF/HS-24

PE3C4080LF/HS-24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In