There are no models available for this part yet.
Overview of PE3C3969/GR by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3C3969/GR by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3C3969/GR
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: F, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 75 Ohm, Connector Series 2: Mini SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: PE-B159-GR, RF Cable Type: MINI 59, RF Cable Impedance: 75 Ohm. 75 Ohm F Female Bulkhead to 75 Ohm Mini SMB Jack Cable Using 75 Ohm PE-B159-GR Green Coax. PE3C3969/GR is a F female bulkhead to Mini SMB jack cable using MINI 59 coax. This Pasternack F female bulkhead to Mini SMB jack cable assembly uses a 75 Ohm F for connector 1 and a 75 Ohm Mini SMB for connector 2. Our female F bulkhead to jack Mini SMB cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3C3969/GR F female bulkhead to Mini SMB jack cable assembly is constructed with MINI 59 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |