Part Details for PE3C3758 by Pasternack Enterprises
Overview of PE3C3758 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3758
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Reverse Polarity, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: F, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 75, RF Cable Part Number: RG59B/U, RF Cable Type: RG59, RF Cable Impedance: 75. 50 Ohm Reverse Polarity TNC Male to 75 Ohm F Female Bulkhead Cable Using 75 Ohm RG59 Coax. PE3C3758 is a reverse polarity TNC male to type F female bulkhead cable using RG59 coax. This Pasternack reverse polarity TNC male to F type female bulkhead cable assembly uses a 50 Ohm TNC for connector 1 and a 75 Ohm type F for connector 2. Our reverse polarity male TNC to female type F bulkhead cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3C3758 TNC reverse polarity male to type F female bulkhead cable assembly is constructed with RG59 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |