PE3C3688LF by: Pasternack Enterprises

Part Details for PE3C3688LF by Pasternack Enterprises

Results Overview of PE3C3688LF by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3C3688LF

Part # Distributor Description Stock Price Buy
DISTI # PE3C3688LF
Pasternack Enterprises US Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Polarity 1: St... andard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-047SR, RF Cable Type: PE-047SR, RF Cable Impedance: 50 Ohm. 2.92mm Female to Mini SMP Female Cable Using PE-047SR Coax, LF Solder. PE3C3688LF is a 2.92mm female to Mini SMP female cable using PE-047SR coax. This Pasternack 2.92mm female to Mini SMP female cable assembly uses a 50 Ohm 2.92mm for connector 1 and a 50 Ohm Mini SMP for connector 2. Our female 2.92mm to female Mini SMP cable assembly uses a semi-rigid cable type that is 50 Ohm. Pasternack PE3C3688LF 2.92mm female to Mini SMP female cable assembly is constructed with PE-047SR coax. more Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for PE3C3688LF

PE3C3688LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In