Part Details for PE3C3227 by Pasternack Enterprises
Overview of PE3C3227 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3227
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MHV, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: Straight Cut Lead, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 0, RF Cable Part Number: RG59B/U, RF Cable Type: RG59, RF Cable Impedance: 75. MHV Male Right Angle to Straight Cut Lead Cable Using 75 Ohm RG59 Coax. PE3C3227 is a MHV male right angle to Straight Cut Lead sexless cable using RG59 coax. This Pasternack MHV male right angle to Straight Cut Lead sexless cable assembly uses a 50 Ohm MHV for connector 1 and a Straight Cut Lead for connector 2. MHV right angle to Straight Cut Lead coaxial cable assembly uses 90 degree right angle coax cable connector. Our male MHV right angle to sexless Straight Cut Lead cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3C3227 MHV male right angle to Straight Cut Lead sexless cable assembly is constructed with RG59 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |