PE3C3182LF by: Pasternack Enterprises

Part Details for PE3C3182LF by Pasternack Enterprises

Results Overview of PE3C3182LF by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3C3182LF

Part # Distributor Description Stock Price Buy
DISTI # PE3C3182LF
Pasternack Enterprises US Key Specifications, Connector Series 1: C, Connector Gender 1: Male, Connector Polarity 1: Standard,... Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG393/U, RF Cable Type: RG393, RF Cable Impedance: 50 Ohm. more Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for PE3C3182LF

PE3C3182LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In