Part Details for PE3C3111-240 by Pasternack Enterprises
Overview of PE3C3111-240 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3111-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3111-240
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: UHF, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: UHF, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tin/Nickel, RF Cable Part Number: LMR-600-DB, RF Cable Type: LMR-600-DB, RF Cable Impedance: 50 Ohm, Length, Max: 240 inches. UHF Male to UHF Male Low Loss Cable 240 Inch Length Using LMR-600-DB Coax with Times Micorwave Components., Radio frequency assembly UHF male to UHF male low loss cable 240 inch length using LMR-600-DB coax with times micorwave components from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The UHF male to UHF male low loss cable 240 inch length using LMR-600-DB coax with times micorwave components, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom UHF to UHF cable assembly orders will ship same business day as well. Pasternack RF coax low loss cable assembly is built with UHF cable connection on one end and UHF cable connection on the other. Our low loss UHF to UHF cable assembly has male gender on end 1 and male on end 2. PE3C3111-240 can also be known as a low loss UHF plug to UHF plug cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper clad aluminum as cable inner conducting material and PE (F) dielectric type. This cable assembly employs durable and flexible materials, and with a 6.000 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. UHF plug to UHF plug cable assembly PE3C3111-240 is built with LMR-600-DB which is a flexible coax type. The Pasternack flexible UHF cable assembly is manufactured with UHF to UHF cable connectors, has a 50 Ohm impedance and is double shielded. Both the connectors have a crimp/non-solder contact attachment method and a brass body with tin/nickel plating. Additional dimensions, specifications and CAD drawings for this PE3C3111-240 low loss RF cable are available on our downloadable PDF datasheet. Low loss UHF plug to UHF plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality UHF to UHF cable assembly for quick shipment worldwide. Variations of UHF cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal UHF low loss RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 38 |
|
$212.8800 / $247.5400 | Buy Now |