Part Details for PE3C3089 by Pasternack Enterprises
Overview of PE3C3089 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C3089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C3089
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SSMB, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50, Connector Series 2: Straight Cut Lead, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 0, RF Cable Part Number: RG174A/U, RF Cable Type: RG174, RF Cable Impedance: 50. SSMB Jack Bulkhead to Straight Cut Lead Cable Using RG174 Coax. PE3C3089 is a SSMB jack bulkhead to Straight Cut Lead sexless cable using RG174 coax. This Pasternack SSMB jack bulkhead to Straight Cut Lead sexless cable assembly uses a 50 Ohm SSMB for connector 1 and a Straight Cut Lead for connector 2. Our jack SSMB bulkhead to sexless Straight Cut Lead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C3089 SSMB jack bulkhead to Straight Cut Lead sexless cable assembly is constructed with RG174 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |