Part Details for PE3C2969 by Pasternack Enterprises
Overview of PE3C2969 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C2969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C2969
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Reverse Polarity, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: 4 Hole Flange, Connector Impedance 2: 50, RF Cable Part Number: PE-C195, RF Cable Type: PE-C195, RF Cable Impedance: 50. Reverse Polarity SMA Male Right Angle to N Female 4 Hole Flange Cable Using PE-C195 Coax. PE3C2969 is a reverse polarity SMA male right angle to N type female 4 hole flange cable using PE-C195 coax. This Pasternack reverse polarity SMA male right angle to type N female 4 hole flange cable assembly uses a 50 Ohm SMA for connector 1 and a 50 Ohm type N for connector 2. SMA right angle to N type coaxial cable assembly uses 90 degree right angle coax cable connector. Our reverse polarity male SMA right angle to female type N 4 hole flange cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C2969 SMA reverse polarity male right angle to type N female 4 hole flange cable assembly is constructed with PE-C195 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |