Part Details for PE3C2597LF-36 by Pasternack Enterprises
Results Overview of PE3C2597LF-36 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C2597LF-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3C2597LF-36-ND
|
DigiKey | COAX CBL SMA TO FAKRA 36" Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
9494 In Stock |
|
$30.0456 / $34.9300 | Buy Now |
Part Details for PE3C2597LF-36
PE3C2597LF-36 CAD Models
PE3C2597LF-36 Part Data Attributes
|
PE3C2597LF-36
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE3C2597LF-36
Pasternack Enterprises
Cable Assembly,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY |