Part Details for PE3C2220-100CM by Pasternack Enterprises
Results Overview of PE3C2220-100CM by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for PE3C2220-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3C2220-100CM-ND
|
DigiKey | COAX CBL BNC TO BNC 3.3' Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
162 In Stock |
|
$56.3368 / $65.5100 | Buy Now |
DISTI #
PE3C2220-100CM
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standar... more Min Qty: 1 Package Multiple: 1 | 162 |
|
$54.1700 / $62.9900 | Buy Now |
Part Details for PE3C2220-100CM
PE3C2220-100CM CAD Models
PE3C2220-100CM Part Data Attributes
|
PE3C2220-100CM
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE3C2220-100CM
Pasternack Enterprises
Cable Assembly,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY |