Part Details for PE3C1983 by Pasternack Enterprises
Overview of PE3C1983 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C1983
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C1983
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: UHF, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Reverse Polarity, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-400, RF Cable Type: LMR-400, RF Cable Impedance: 50 Ohm. UHF Male to Reverse Polarity N Male Cable Using LMR-400 Coax. PE3C1983 is a UHF male to reverse polarity N male cable using LMR-400 coax. This Pasternack UHF male to reverse polarity N male cable assembly uses a 50 Ohm UHF for connector 1 and a 50 Ohm N for connector 2. Our male UHF to reverse polarity male N cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C1983 UHF male to N reverse polarity male cable assembly is constructed with LMR-400 coax, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |