Part Details for PE3C1708/HS-72 by Pasternack Enterprises
Overview of PE3C1708/HS-72 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C1708/HS-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3C1708/HS-72-ND
|
DigiKey | COAX CBL BNC TO FAKRA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2827 In Stock |
|
$73.9500 / $85.9900 | Buy Now |
DISTI #
PE3C1708/HS-72
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: FAKRA, Connector 1 Gender: Jack, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: BNC, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Plastic, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm, Length, Max: 72 inches. Water Blue FAKRA Jack to BNC Female Cable 72 Inch Length Using RG316 Coax with HeatShrink., Radio frequency assembly water blue FAKRA jack to BNC female cable 72 inch length using RG316 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The Water blue FAKRA jack to BNC female cable 72 inch length using RG316 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom FAKRA to BNC cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with FAKRA cable connection on one end and BNC cable connection on the other. Our FAKRA to BNC cable assembly has jack gender on end 1 and female on end 2. PE3C1708/HS-72 can also be known as a FAKRA female to BNC jack cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper clad steel as cable inner conducting material and PTFE dielectric type. FAKRA female to BNC jack cable assembly PE3C1708/HS-72 is built with RG316 which is a flexible coax type. The Pasternack flexible FAKRA cable assembly is manufactured with FAKRA to BNC cable connectors, has a 50 Ohm impedance and is single shielded. Both the connectors have a crimp/solder attachment method and a plastic body with plating. Additional dimensions, specifications and CAD drawings for this PE3C1708/HS-72 RF cable are available on our downloadable PDF datasheet.PE3C1708/HS-72 can also be used in the other direction and will be BNC female to FAKRA jack cable assembly if the opposite connectivity is required. FAKRA female to BNC jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality FAKRA to BNC cable assembly for quick shipment worldwide. Variations of FAKRA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal FAKRA RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 2827 |
|
$73.9500 / $85.9900 | Buy Now |