PE3C1680/HS by: Pasternack Enterprises

Part Details for PE3C1680/HS by Pasternack Enterprises

Results Overview of PE3C1680/HS by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3C1680/HS

Part # Distributor Description Stock Price Buy
DISTI # PE3C1680/HS
Pasternack Enterprises US Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standar... d, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG179B/U, RF Cable Type: RG179, RF Cable Impedance: 75 Ohm. 75 Ohm BNC Male to 75 Ohm TNC Female Bulkhead Cable Using 75 Ohm RG179 Coax with HeatShrink. PE3C1680/HS is a BNC male to TNC female bulkhead cable using RG179 coax. This Pasternack BNC male to TNC female bulkhead cable assembly uses a 75 Ohm BNC for connector 1 and a 75 Ohm TNC for connector 2. Our male BNC to female TNC bulkhead cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3C1680/HS BNC male to TNC female bulkhead cable assembly is constructed with RG179 coax. more Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for PE3C1680/HS

PE3C1680/HS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In