PE3C1387/HS by: Pasternack Enterprises

Part Details for PE3C1387/HS by Pasternack Enterprises

Results Overview of PE3C1387/HS by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3C1387/HS

Part # Distributor Description Stock Price Buy
DISTI # PE3C1387/HS
Pasternack Enterprises US Key Specifications, Connector 1 Series: SMA, Connector 1 Gender: Male, Connector 1 Polarity: Standar... d, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: MMCX, Connector 2 Gender: Plug, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm. SMA Male to MMCX Plug Low Loss Cable Using LMR-100 Coax with HeatShrink., Radio frequency assembly SMA male to MMCX plug low loss cable using LMR-100 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, rugged and designed for defense/military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The SMA male to MMCX plug low loss cable using LMR-100 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom SMA to MMCX cable assembly orders will ship the same business day as well. Pasternack RF coax low loss cable assembly is built with a SMA cable connection on one end and a MMCX cable connection on the other. Our low loss SMA to MMCX cable assembly has a male gender on end 1 and a plug on end 2. PE3C1387/HS can also be known as a low loss SMA plug to MMCX male cable assembly and will be shipped the same day as it is purchased. This flexible RF cable assembly with a 0.5-inch diameter has copper clad steel as the cable's inner conducting material and PE dielectric type. This cable assembly employs durable and flexible materials, and with a 1-inch bend radius, it can withstand repetitive movements, ensuring reliable performance over extended periods. Our PE3C1387/HS RF cable has a PVC jacket of 0.110-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -40 to 85 degrees C. The flexible RF cable has a between series connection. This cable assembly has a typical propagation velocity of 66% and a minimum RF shielding of 90 dB. Our SMA male to MMCX plug cable has a maximum VSWR of 1.4:1. SMA plug to MMCX male cable assembly PE3C1387/HS is built with LMR-100A which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with SMA to MMCX cable connectors, has a 50 Ohm impedance, and is double shielded. Both the connectors have a crimp/solder attachment method and a brass body. Additional dimensions, specifications and CAD drawings for this low loss RF cable are available on our downloadable PDF datasheet. PE3C1387/HS can also be used in the other direction and will be a MMCX plug to SMA male cable assembly if the opposite connectivity is required. Low loss SMA plug to MMCX male cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality SMA to MMCX cable assembly for quick shipment worldwide. Variations of SMA and MMCX cable assemblies can also be built and will ship on the same day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component interconnection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal SMA to MMCX low loss RF cable assembly as per your requirements. LMR® is a registered trademark of Times Microwave Systems. more Min Qty: 1 Package Multiple: 1 3530
Buy Now

Part Details for PE3C1387/HS

PE3C1387/HS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In