PE3C1226/HS by: Pasternack Enterprises

Part Details for PE3C1226/HS by Pasternack Enterprises

Results Overview of PE3C1226/HS by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3C1226/HS

Part # Distributor Description Stock Price Buy
DISTI # PE3C1226/HS
Pasternack Enterprises US Key Specifications, Connector Series 1: FAKRA, Connector Gender 1: Jack, Connector Polarity 1: Stand... ard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG174A/U, RF Cable Type: RG174, RF Cable Impedance: 50 Ohm. Black FAKRA Jack to SMB Jack Cable Using RG174 Coax with HeatShrink. PE3C1226/HS is a FAKRA jack to SMB jack cable using RG174 coax. This Pasternack FAKRA jack to SMB jack cable assembly uses a 50 Ohm FAKRA for connector 1 and a 50 Ohm SMB for connector 2. Our jack FAKRA to jack SMB cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C1226/HS FAKRA jack to SMB jack cable assembly is constructed with RG174 coax. more Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for PE3C1226/HS

PE3C1226/HS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In