Part Details for PE3C1077LF by Pasternack Enterprises
Overview of PE3C1077LF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C1077LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C1077LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 3/4"-20 Twinax, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 95 Ohm, Connector Series 2: 3/4"-20 Twinax, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 95 Ohm, RF Cable Part Number: PE-S330, RF Cable Type: PE-S330, RF Cable Impedance: 100 Ohm. 3/4 inch-20 Twinax Male to 3/4 inch-20 Twinax Female Cable Using 100 Ohm PE-S330 Coax, LF Solder. PE3C1077LF is a 3/4"-20 Twinax male to 3/4"-20 Twinax female cable using PE-S330 coax. This Pasternack 3/4"-20 Twinax male to 3/4"-20 Twinax female cable assembly uses a 95 Ohm 3/4"-20 Twinax for connector 1 and a 95 Ohm 3/4"-20 Twinax for connector 2. Our male 3/4"-20 Twinax to female 3/4"-20 Twinax cable assembly uses a flexible cable type that is 100 Ohm. Pasternack PE3C1077LF 3/4"-20 Twinax male to 3/4"-20 Twinax female cable assembly is constructed with PE-S330 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |