PE3C10322 by: Pasternack Enterprises

Part Details for PE3C10322 by Pasternack Enterprises

Results Overview of PE3C10322 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3C10322

Part # Distributor Description Stock Price Buy
DISTI # PE3C10322
Pasternack Enterprises US Key Specifications, Connector 1 Series: BNC, Connector 1 Gender: Male, Connector 1 Polarity: Standar... d, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: BNC, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: LMR-240-UF, RF Cable Type: LMR-240-UF, RF Cable Impedance: 50 Ohm. BNC Male to BNC Male Low Loss Cable Using LMR-240-UF Coax with Times Microwave Components., Radio frequency assembly BNC male to BNC male low loss cable using LMR-240-UF coax with Times Microwave components from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, rugged and designed for defense/military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The BNC male to BNC male low loss cable using LMR-240-UF coax with Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom BNC to BNC cable assembly orders will ship the same business day as well. Pasternack RF coax low loss cable assembly is built with a BNC cable connection on one end and a BNC cable connection on the other. Our low loss BNC to BNC cable assembly has a male gender on end 1 and a male on end 2. PE3C10322 can also be known as a low loss BNC plug to BNC plug cable assembly and will be shipped the same day as it is purchased. This flexible RF cable assembly with a 0.5-inch diameter has copper as the cable's inner conducting material and PE (F) dielectric type. This cable assembly employs durable and flexible materials, and with a 2.5-inch bend radius, it can withstand repetitive movements, ensuring reliable performance over extended periods. Our PE3C10322 RF cable has a TPE jacket of 0.240-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -40 to 85 degrees C. The flexible RF cable has an in-series connection. This cable assembly has a typical propagation velocity of 84% and a minimum RF shielding of 90 dB. Our BNC male to BNC male cable has a maximum VSWR of 1.4:1. BNC plug to BNC plug cable assembly PE3C10322 is built with LMR-240-UF which is a flexible coax type. The Pasternack flexible BNC cable assembly is manufactured with BNC to BNC cable connectors, has a 50 Ohm impedance, and is double shielded. One connector features the crimp/solder attachment method and a brass body with nickel plating, while the other has the crimp/non-solder contact attachment method and a brass body with tri-metal plating. Additional dimensions, specifications and CAD drawings for this low loss RF cable are available on our downloadable PDF datasheet. Low loss BNC plug to BNC plug cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality BNC to BNC cable assembly for quick shipment worldwide. Variations of BNC cable assemblies can also be built and will ship on the same day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component interconnection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal BNC to BNC low loss RF cable assembly as per your requirements. LMR® is a registered trademark of Times Microwave Systems. more Min Qty: 1 Package Multiple: 1 40
Buy Now

Part Details for PE3C10322

PE3C10322 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In