Part Details for PE3C10289-12 by Pasternack Enterprises
Overview of PE3C10289-12 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C10289-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C10289-12
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: TNC, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: TNC, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: LMR-600-LLPX, RF Cable Type: LMR-600-LLPX, RF Cable Impedance: 50 Ohm, Length, Max: 12 inches. Plenum TNC Male to TNC Male Low Loss Cable 12 Inch Length Using LMR-600-LLPX Coax with Times Microwave Components., Radio frequency assembly plenum TNC male to TNC male low loss cable 12 inch length using LMR-600-LLPX coax with Times Microwave components from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The Plenum TNC male to TNC male low loss cable 12 inch length using LMR-600-LLPX coax with Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TNC to TNC cable assembly orders will ship same business day as well. Pasternack RF coax low loss cable assembly is built with TNC cable connection on one end and TNC cable connection on the other. Our low loss TNC to TNC cable assembly has male gender on end 1 and male on end 2. PE3C10289-12 can also be known as a low loss TNC plug to TNC plug cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper clad aluminum as cable inner conducting material and PTFE dielectric type. Our PE3C10289-12 RF cable has a Fluoropolymer jacket of 0.565-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -40 to 125 degrees C. The RF cable has an in-series connection. This cable assembly has a typical propagation velocity of 76 and a minimum RF shielding of 90 dB. TNC plug to TNC plug cable assembly PE3C10289-12 is built with LMR-600-LLPX which is a coax type. The Pasternack TNC cable assembly is manufactured with TNC to TNC cable connectors, has a 50 Ohm impedance. This RF cable assembly features 4000 Vdc max DC voltage and has an Fluoropolymer jacket with 0.565 inches diameter. Both the connectors have a crimp/non-solder contact attachment method and a brass body with tri-metal plating. Additional dimensions, specifications and CAD drawings for this low loss RF cable are available on our downloadable PDF datasheet. Low loss TNC plug to TNC plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to TNC cable assembly for quick shipment worldwide. Variations of TNC and TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal TNC to TNC low loss RF cable assembly as per your requirements. LMR® is a registered trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 104 |
|
$81.8400 / $87.0600 | Buy Now |