Part Details for PE3C10271-36 by Pasternack Enterprises
Overview of PE3C10271-36 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C10271-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C10271-36
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: BNC, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: N, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: LMR-400-LLPX, RF Cable Type: LMR-400-LLPX, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. Plenum BNC Male to N Male Low Loss Cable 36 Inch Length Using LMR-400-LLPX Coax with Times Microwave Components., Radio frequency assembly plenum BNC male to N male low loss cable 36 inch length using LMR-400-LLPX coax with Times Microwave components from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The Plenum BNC male to N male low loss cable 36 inch length using LMR-400-LLPX coax with Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom BNC to N type cable assembly orders will ship same business day as well. Pasternack RF coax low loss cable assembly is built with BNC cable connection on one end and type N cable connection on the other. Our low loss BNC to type N cable assembly has male gender on end 1 and male on end 2. PE3C10271-36 can also be known as a low loss BNC plug to type N plug cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper clad aluminum as cable inner conducting material and PTFE (LD) dielectric type. This cable assembly employs durable and flexible materials, and with a 4 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. Our PE3C10271-36 RF cable has a Fluoropolymer jacket of 0.370-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -40 to 125 degrees C. The flexible RF cable has a between series connection. This cable assembly has a typical propagation velocity of 76 and a minimum RF shielding of 90 dB. BNC plug to N type plug cable assembly PE3C10271-36 is built with LMR-400-LLPX which is a flexible coax type. The Pasternack flexible BNC cable assembly is manufactured with BNC to type N cable connectors, has a 50 Ohm impedance and is double shielded. Both the connectors have a crimp/non-solder contact attachment method and a brass body with tri-metal plating. Additional dimensions, specifications and CAD drawings for this low loss RF cable are available on our downloadable PDF datasheet. PE3C10271-36 can also be used in the other direction and will be type N male to BNC male cable assembly if the opposite connectivity is required. Low loss BNC plug to N type plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality BNC to type N cable assembly for quick shipment worldwide. Variations of BNC and type N cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal BNC to N low loss RF cable assembly as per your requirements. LMR® is a registered trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 152 |
|
$78.8100 / $82.0900 | Buy Now |