Part Details for PE3C10260-12 by Pasternack Enterprises
Overview of PE3C10260-12 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C10260-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C10260-12
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: F, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 75 Ohm, Connector 2 Series: F, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 75 Ohm, Connector 1 Body Material: Nickel, Connector 1 Body Plating: Gold over Copper, RF Cable Part Number: LMR-240-75-DB, RF Cable Type: LMR-240-75-DB, RF Cable Impedance: 75 Ohm, Length, Max: 12 inches. 75 Ohm F Male to 75 Ohm F Male Low Loss Cable 12 Inch Length Using 75 Ohm LMR-240-75-DB Coax with Times Microwave Components., Radio frequency assembly 75 Ohm F male to 75 Ohm F male low loss cable 12 inch length using 75 Ohm LMR-240-75-DB coax with Times Microwave components from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The 75 Ohm F male to 75 Ohm F male low loss cable 12 inch length using 75 Ohm LMR-240-75-DB coax with Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom F type to type F cable assembly orders will ship same business day as well. Pasternack RF coax low loss cable assembly is built with type F cable connection on one end and type F cable connection on the other. Our low loss type F to F type cable assembly has male gender on end 1 and male on end 2. PE3C10260-12 can also be known as a low loss F type plug to type F plug cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper as cable inner conducting material and Foam PE dielectric type. Our PE3C10260-12 RF cable has a PE jacket of 0.240-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -40 to 85 degrees C. The RF cable has an in-series connection. Type F plug to type F plug cable assembly PE3C10260-12 is built with LMR-240-75-DB which is a coax type. The Pasternack F cable assembly is manufactured with F type to type F cable connectors, has a 75 Ohm impedance. Both the connectors have a crimp/solder attachment method and a nickel body with gold over copper plating. Additional dimensions, specifications and CAD drawings for this low loss RF cable are available on our downloadable PDF datasheet. Low loss type F plug to F type plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality type F to type F cable assembly for quick shipment worldwide. Variations of F type and type F cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal F to F low loss RF cable assembly as per your requirements. LMR® is a registered trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
$174.1300 / $185.2400 | Buy Now |