Part Details for PE3C10093-12 by Pasternack Enterprises
Overview of PE3C10093-12 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C10093-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3C10093-12-ND
|
DigiKey | COAX CBL QMA TO QMA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$175.6200 / $204.2100 | Buy Now |
DISTI #
PE3C10093-12
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: 3.5mm, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: N, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Passivated Stainless Steel, RF Cable Part Number: PE-SR402FL, RF Cable Type: PE-SR402FL, RF Cable Impedance: 50 Ohm, Length, Max: 12 inches. 3.5mm Female to N Female Cable 12 Inch Length Using PE-SR402FL Coax., Radio frequency assembly 3.5mm female to N female cable 12 inch length using PE-SR402FL coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, rugged and designed for defense/military, telecom antenna tower component jumper connection, production environments, general use, etc. The 3.5mm female to N female cable 12 inch length using PE-SR402FL coax, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom 3.5mm to type N cable assembly orders will the ship same business day as well. Pasternack RF coax cable assembly is built with a 3.5mm cable connection on one end and a type N cable connection on the other. Our a 3.5mm to a type N cable assembly has female gender on end 1 and female on end 2. PE3C10093-12 can also be known as a 3.5mm jack to type N jack cable assembly and will be shipped the same day as it is purchased. This RF cable assembly with a 0.5-inch diameter has copper as the cable's inner conducting material and PTFE dielectric type. This cable assembly employs durable and flexible materials, and with a 0.625-inch bend radius, it can withstand repetitive movements, ensuring reliable performance over extended periods. The formable RF cable has a between series connection. This cable assembly has a typical propagation velocity of 69.5% and a minimum RF shielding of 110 dB. 3.5mm jack to type N jack cable assembly PE3C10093-12 is built with PE-SR402FL which is a formable coax type. The Pasternack formable 3.5mm cable assembly is manufactured with 3.5mm to type N cable connectors and has a 50 Ohm impedance. One connector features the clamp/solder attachment method and a passivated stainless steel body with plating, while the other has the solder/solder attachment method and brass body with nickel plating. Additional dimensions, specifications and CAD drawings for this RF cable are available on our downloadable PDF datasheet. PE3C10093-12 can also be used in the other direction and will be type N female to 3.5mm female cable assembly if the opposite connectivity is required. 3.5mm jack to type N jack cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality 3.5mm to type N cable assembly for quick shipment worldwide. Variations of 3.5mm and type N cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component interconnection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal 3.5mm to type N RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 3 |
|
$175.6200 / $204.2100 | Buy Now |