PE3C10089-24
Pasternack Enterprises

Overview of PE3C10089-24 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE3C10089-24 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # PE3C10089-24
Pasternack Enterprises US Key Specifications, Connector 1 Series: 3.5mm, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: N, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Passivated Stainless Steel, RF Cable Part Number: PE-SR402FL, RF Cable Type: PE-SR402FL, RF Cable Impedance: 50 Ohm, Length, Max: 24 inches. 3.5mm Male to N Female Cable 24 Inch Length Using PE-SR402FL Coax., Radio frequency assembly 3.5mm male to N female cable 24 inch length using PE-SR402FL coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The 3.5mm male to N female cable 24 inch length using PE-SR402FL coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 3.5mm to type N cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with 3.5mm cable connection on one end and type N cable connection on the other. Our 3.5mm to N type cable assembly has male gender on end 1 and female on end 2. PE3C10089-24 can also be known as a 3.5mm plug to type N jack cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper as cable inner conducting material and PTFE dielectric type. This cable assembly employs durable and flexible materials, and with a 0.625 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. 3.5mm plug to type N jack cable assembly PE3C10089-24 is built with PE-SR402FL which is a formable coax type. The Pasternack formable 3.5mm cable assembly is manufactured with 3.5mm to N type cable connectors, has a 50 Ohm impedance. One connector features the clamp/solder attachment method and a passivated stainless steel body with plating, while the other has solder/solder attachment method and brass body with nickel plating.Additional dimensions, specifications and CAD drawings for this PE3C10089-24 RF cable are available on our downloadable PDF datasheet.PE3C10089-24 can also be used in the other direction and will be type N female to 3.5mm male cable assembly if the opposite connectivity is required. 3.5mm plug to type N jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 3.5mm to type N cable assembly for quick shipment worldwide. Variations of 3.5mm cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal 3.5mm RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 0
  • 1 $216.2200
  • 25 $205.4100
  • 50 $194.6000
  • 100 $185.9500
$185.9500 / $216.2200 Buy Now

CAD Models for PE3C10089-24 by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE3C10089-24 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE3C10089-24 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE3C10089-24 would you like to use for your alert(s)?
  • Please alert me when PE3C10089-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE3C10089-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE3C10089-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE3C10089-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE3C10089-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE3C10089-24 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: