Part Details for PE3C10082-18 by Pasternack Enterprises
Overview of PE3C10082-18 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C10082-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C10082-18
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: 3.5mm, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: TNC, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Passivated Stainless Steel, RF Cable Part Number: PE-SR402FL, RF Cable Type: PE-SR402FL, RF Cable Impedance: 50 Ohm, Length, Max: 18 inches. 3.5mm Female to TNC Female Cable 18 Inch Length Using PE-SR402FL Coax., Radio frequency assembly 3.5mm female to TNC female cable 18 inch length using PE-SR402FL coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The 3.5mm female to TNC female cable 18 inch length using PE-SR402FL coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 3.5mm to TNC cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with 3.5mm cable connection on one end and TNC cable connection on the other. Our 3.5mm to TNC cable assembly has female gender on end 1 and female on end 2. PE3C10082-18 can also be known as a 3.5mm jack to TNC jack cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper as cable inner conducting material and PTFE dielectric type. This cable assembly employs durable and flexible materials, and with a 0.625 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. 3.5mm jack to TNC jack cable assembly PE3C10082-18 is built with PE-SR402FL which is a formable coax type. The Pasternack formable 3.5mm cable assembly is manufactured with 3.5mm to TNC cable connectors, has a 50 Ohm impedance. One connector features the clamp/solder attachment method and a passivated stainless steel body with plating, while the other has solder/solder attachment method and brass body with nickel plating.Additional dimensions, specifications and CAD drawings for this PE3C10082-18 RF cable are available on our downloadable PDF datasheet.PE3C10082-18 can also be used in the other direction and will be TNC female to 3.5mm female cable assembly if the opposite connectivity is required. 3.5mm jack to TNC jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 3.5mm to TNC cable assembly for quick shipment worldwide. Variations of 3.5mm cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal 3.5mm RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 31 |
|
$167.7100 / $195.0100 | Buy Now |