Key Specifications, Connector 1 Series: SMA, Connector 1 Gender: Male, Connector 1 Polarity: Standar... d, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: MCX, Connector 2 Gender: Plug, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG178B/U, RF Cable Type: RG178, RF Cable Impedance: 50 Ohm, Length, Max: 6 inches. SMA Male to MCX Plug Right Angle Cable 6 Inch Length Using RG178 Coax with HeatShrink., Radio frequency assembly SMA male to MCX plug right angle cable 6 inch length using RG178 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, rugged and designed for defense/military, telecom antenna tower component jumper connection, production environments, general use, etc. The SMA male to MCX plug right angle cable 6 inch length using RG178 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom SMA to MCX cable assembly orders will ship the same business day as well. Pasternack RF coax cable assembly is built with a SMA cable connection on one end and a right angle MCX cable connection on the other. Our SMA to right angle MCX cable assembly has a male gender on end 1 and a plug on end 2. PE3C100020/HS-6 can also be known as a SMA plug to right angle MCX male cable assembly and will be shipped the same day as it is purchased. This flexible RF cable assembly with a 0.5-inch diameter has copper clad steel as the cable's inner conducting material and PTFE dielectric type. This cable assembly employs durable and flexible materials, and with a 0.4-inch bend radius, it can withstand repetitive movements, ensuring reliable performance over extended periods. Our PE3C100020/HS-6 RF cable has a FEP jacket of 0.072-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -55 to 125 degrees C. The flexible RF cable has a between series connection. Our SMA male to right angle MCX plug cable has a maximum VSWR of 1.5:1. SMA plug to MCX male cable assembly PE3C100020/HS-6 is built with RG178 which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with SMA to right angle MCX cable connectors, has a 50 Ohm impedance, and is single shielded. Both the connectors have a crimp/solder attachment method. Additional dimensions, specifications and CAD drawings for this RF cable are available on our downloadable PDF datasheet. PE3C100020/HS-6 can also be used in the other direction and will be a right angle MCX plug to SMA male cable assembly if the opposite connectivity is required. SMA plug to MCX right angle male cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality SMA to MCX cable assembly for quick shipment worldwide. Variations of SMA and MCX cable assemblies can also be built and will ship on the same day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component interconnection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal SMA to MCX RF cable assembly as per your requirements.moreMin Qty:1Package Multiple:1