Part Details for PE3C0444/YW/HS by Pasternack Enterprises
Overview of PE3C0444/YW/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C0444/YW/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C0444/YW/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: PE-B159-YW, RF Cable Type: MINI 59, RF Cable Impedance: 75 Ohm. 75 Ohm BNC Male to 75 Ohm BNC Male Cable Using 75 Ohm PE-B159-YW Yellow Coax with HeatShrink. PE3C0444/YW/HS is a BNC male to BNC male cable using MINI 59 coax. This Pasternack BNC male to BNC male cable assembly uses a 75 Ohm BNC for connector 1 and a 75 Ohm BNC for connector 2. Our male BNC to male BNC cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3C0444/YW/HS BNC male to BNC male cable assembly is constructed with MINI 59 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |