Part Details for PE3988 by Pasternack Enterprises
Overview of PE3988 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3988
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: PE-SR401AL, RF Cable Type: PE-SR401AL, RF Cable Impedance: 50. N Male to N Female Cable Using PE-SR401AL Coax. PE3988 is a type N male to type N female cable using PE-SR401AL coax. This Pasternack type N male to type N female cable assembly uses a 50 Ohm N type for connector 1 and a 50 Ohm type N for connector 2. Our male type N to female type N cable assembly uses a semi-rigid cable type that is 50 Ohm. Pasternack PE3988 type N male to type N female cable assembly is constructed with PE-SR401AL coax. Min Qty: 1 Package Multiple: 1 | 1546 |
|
Buy Now |