PE39614/PH180 by: Pasternack Enterprises

Part Details for PE39614/PH180 by Pasternack Enterprises

Results Overview of PE39614/PH180 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE39614/PH180

Part # Distributor Description Stock Price Buy
DISTI # PE39614/PH180
Pasternack Enterprises US Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standar... d, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG62A/U, RF Cable Type: RG62, RF Cable Impedance: 93 Ohm. 75 Ohm BNC Male Right Angle to 75 Ohm BNC Male Right Angle Cable Using 93 Ohm RG62 Coax with 180 Deg. Clock. PE39614/PH180 is a BNC male right angle to BNC male right angle cable using RG62 coax. This Pasternack BNC male right angle to BNC male right angle cable assembly uses a 75 Ohm BNC for connector 1 and a 75 Ohm BNC for connector 2. BNC right angle to BNC right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male BNC right angle to male BNC right angle cable assembly uses a flexible cable type that is 93 Ohm. Pasternack PE39614/PH180 BNC male right angle to BNC male right angle cable assembly is constructed with RG62 coax. more Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for PE39614/PH180

PE39614/PH180 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In