Part Details for PE39470/PH90-18 by Pasternack Enterprises
Overview of PE39470/PH90-18 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE39470/PH90-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE39470/PH90-18-ND
|
DigiKey | COAX CBL SMA TO N-TYPE Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
158 In Stock |
|
$80.3100 / $93.3800 | Buy Now |
DISTI #
PE39470/PH90-18
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SMA, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: N, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold, RF Cable Part Number: PE-SR402FLJ, RF Cable Type: PE-SR402FLJ, RF Cable Impedance: 50 Ohm, Length, Max: 18 inches. SMA Male Right Angle to N Female Bulkhead Semi-Flexible Cable 18 Inch Length Using PE-SR402FLJ Coax with 90 Deg. Clock, LF Solder., Radio frequency assembly SMA male right angle to N female bulkhead semi-flexible cable 18 inch length using PE-SR402FLJ coax with 90 deg. clock, LF solder from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The SMA male right angle to N female bulkhead semi-flexible cable 18 inch length using PE-SR402FLJ coax with 90 deg. clock, LF solder, SMA cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to type N cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle SMA cable connection on one end and type N bulkhead cable connection on the other. Our right angle SMA to N type cable assemblies have a male gender on end 1 and female on end 2. This SMA to type N cable is a male to female coax assembly, PE39470/PH90-18, can also be known as a right angle SMA plug to N type jack cable assembly and will be shipped same-day as it is purchased. SMA plug to type N jack cable assembly PE39470/PH90-18 is built with PE-SR402FLJ which is a formable coax type. The Pasternack formable SMA cable assembly is manufactured with right angle SMA to type N cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 10 GHz maximum frequency SMA right angle male to N type female bulkhead cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE39470/PH90-18 can also be used in the other direction and will be type N female bulkhead to right angle SMA male cable assembly if the opposite connectivity is required. SMA right angle plug to N type jack bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to type N cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMA male right angle to N female bulkhead semi-flexible cable 18 inch length using PE-SR402FLJ coax with 90 deg. clock, LF solder. Min Qty: 1 Package Multiple: 1 | 158 |
|
$80.3100 / $93.3800 | Buy Now |