PE3935LF-72 by: Pasternack Enterprises

Part Details for PE3935LF-72 by Pasternack Enterprises

Results Overview of PE3935LF-72 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3935LF-72

Part # Distributor Description Stock Price Buy
DISTI # 3985-PE3935LF-72-ND
DigiKey COAX CABLE BNC TO BNC 6' Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 1287
In Stock
  • 1 $85.2700
  • 25 $81.0056
  • 50 $76.7416
  • 100 $73.3304
$73.3304 / $85.2700 Buy Now
DISTI # PE3935LF-72
Pasternack Enterprises US Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standar... d, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG59B/U, RF Cable Type: RG59, RF Cable Impedance: 75 Ohm, Length: 72 inches. BNC Male Right Angle to BNC Male Right Angle Cable 72 Inch Length Using 75 Ohm RG59 Coax, RoHS., Radio frequency assembly BNC male right angle to BNC male right angle cable 72 inch length using 75 Ohm RG59 coax, RoHS from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. BNC male right angle to BNC male right angle cable 72 inch length using 75 Ohm RG59 coax, RoHS, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom BNC to BNC cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle BNC cable connection on one end and right angle BNC cable connection on the other. Our right angle BNC to right angle BNC cable assemblies have a male gender on end 1 and male on end 2. This BNC to BNC cable is a male to male coax assembly, PE3935LF-72, can also be known as a right angle BNC plug to right angle BNC plug cable assembly and will be shipped same-day as it is purchased. BNC plug to BNC plug cable assembly PE3935LF-72 is built with RG59 which is a flexible coax type. The Pasternack flexible BNC cable assembly is manufactured with right angle BNC to right angle BNC cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this BNC right angle male to BNC right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. BNC right angle plug to BNC right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality BNC to BNC cable assembly for quick shipment worldwide. Variations of BNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this BNC male right angle to BNC male right angle cable 72 inch length using 75 Ohm RG59 coax, RoHS. more Min Qty: 1 Package Multiple: 1 1287
  • 1 $81.9900
  • 25 $77.8900
  • 50 $73.7900
  • 100 $70.5100
$70.5100 / $81.9900 Buy Now

Part Details for PE3935LF-72

PE3935LF-72 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In