Part Details for PE392J2A0501 by KYET
Overview of PE392J2A0501 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE392J2A0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5% 100V 3.9nF -40+85 Metallized Polyester PluginP5mm Film Capacitors ROHS | 3733 |
|
$0.0170 / $0.0343 | Buy Now |