PE38719 by: Pasternack Enterprises

Part Details for PE38719 by Pasternack Enterprises

Results Overview of PE38719 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE38719

Part # Distributor Description Stock Price Buy
DISTI # PE38719
Pasternack Enterprises US Key Specifications, Connector Series 1: FME, Connector Gender 1: Plug, Connector Polarity 1: Standar... d, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: FME, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: PE-C195, RF Cable Type: PE-C195, RF Cable Impedance: 50. FME Plug to FME Plug Cable Using PE-C195 Coax. PE38719 is a FME plug to FME plug cable using PE-C195 coax. This Pasternack FME plug to FME plug cable assembly uses a 50 Ohm FME for connector 1 and a 50 Ohm FME for connector 2. Our plug FME to plug FME cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE38719 FME plug to FME plug cable assembly is constructed with PE-C195 coax. more Min Qty: 1 Package Multiple: 1 5035
Buy Now

Part Details for PE38719

PE38719 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In