Part Details for PE3858 by Pasternack Enterprises
Overview of PE3858 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3858
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: RG179B/U, RF Cable Type: RG179, RF Cable Impedance: 75. SMA Male Right Angle to SMA Male Right Angle Cable Using 75 Ohm RG179 Coax. PE3858 is a SMA male right angle to SMA male right angle cable using RG179 coax. This Pasternack SMA male right angle to SMA male right angle cable assembly uses a 50 Ohm SMA for connector 1 and a 50 Ohm SMA for connector 2. SMA right angle to SMA right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male SMA right angle to male SMA right angle cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3858 SMA male right angle to SMA male right angle cable assembly is constructed with RG179 coax and the maximum VSWR is 1.4:1. Min Qty: 1 Package Multiple: 1 | 8760 |
|
Buy Now |