Part Details for PE38506 by Pasternack Enterprises
Overview of PE38506 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE38506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE38506
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: RG55B/U, RF Cable Type: RG55, RF Cable Impedance: 53. BNC Male Right Angle to BNC Male Right Angle Cable Using 53 Ohm RG55 Coax. PE38506 is a BNC male right angle to BNC male right angle cable using RG55 coax. This Pasternack BNC male right angle to BNC male right angle cable assembly uses a 50 Ohm BNC for connector 1 and a 50 Ohm BNC for connector 2. BNC right angle to BNC right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male BNC right angle to male BNC right angle cable assembly uses a flexible cable type that is 53 Ohm. Pasternack PE38506 BNC male right angle to BNC male right angle cable assembly is constructed with RG55 coax. Min Qty: 1 Package Multiple: 1 | 1110 |
|
Buy Now |