Part Details for PE3741-36 by Pasternack Enterprises
Overview of PE3741-36 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3741-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3741-36-ND
|
DigiKey | COAX CBL BNC TO MHX Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7642 In Stock |
|
$67.9300 / $78.9900 | Buy Now |
DISTI #
PE3741-36
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: BNC, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: MHV, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG58C/U, RF Cable Type: RG58, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. BNC Male to MHV Male Cable 36 Inch Length Using RG58 Coax., Radio frequency assembly BNC male to MHV male cable 36 inch length using RG58 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The BNC male to MHV male cable 36 inch length using RG58 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom BNC to MHV cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with BNC cable connection on one end and MHV cable connection on the other. Our BNC to MHV cable assembly has male gender on end 1 and male on end 2. PE3741-36 can also be known as a BNC plug to MHV plug cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper as cable inner conducting material and PE dielectric type. BNC plug to MHV plug cable assembly PE3741-36 is built with RG58 which is a flexible coax type. The Pasternack flexible BNC cable assembly is manufactured with BNC to MHV cable connectors, has a 50 Ohm impedance and is single shielded. Both the connectors have a crimp/solder attachment method and a brass body with nickel plating. Additional dimensions, specifications and CAD drawings for this PE3741-36 RF cable are available on our downloadable PDF datasheet.PE3741-36 can also be used in the other direction and will be MHV male to BNC male cable assembly if the opposite connectivity is required. BNC plug to MHV plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality BNC to MHV cable assembly for quick shipment worldwide. Variations of BNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal BNC RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 7625 |
|
$67.9300 / $78.9900 | Buy Now |