Part Details for PE3612 by Pasternack Enterprises
Overview of PE3612 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3612
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 75, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75, RF Cable Part Number: RG6A/U, RF Cable Type: RG6, RF Cable Impedance: 75. 75 Ohm N Male to 75 Ohm N Male Cable Using 75 Ohm RG6 Coax. PE3612 is a type N male to type N male cable using RG6 coax. This Pasternack type N male to type N male cable assembly uses a 75 Ohm type N for connector 1 and a 75 Ohm N type for connector 2. Our male type N to male type N cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3612 N type male to N type male cable assembly is constructed with RG6 coax and the maximum VSWR is 1.4:1. Min Qty: 1 Package Multiple: 1 | 2052 |
|
Buy Now |