PE36116LF-48 by: Pasternack Enterprises

Part Details for PE36116LF-48 by Pasternack Enterprises

Results Overview of PE36116LF-48 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE36116LF-48

Part # Distributor Description Stock Price Buy
DISTI # 3985-PE36116LF-48-ND
DigiKey COAX CBL MC CARD TO MC CARD 4' Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 1386
In Stock
  • 1 $56.1500
  • 25 $53.3416
  • 50 $50.5336
  • 100 $48.2872
$48.2872 / $56.1500 Buy Now
DISTI # PE36116LF-48
Pasternack Enterprises US Key Specifications, Connector Series 1: MC-Card, Connector Gender 1: Plug, Connector Polarity 1: Sta... ndard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: MC-Card, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG178B/U, RF Cable Type: RG178, RF Cable Impedance: 50 Ohm, Length: 48 inches. MC-Card Plug to MC-Card Plug Cable 48 Inch Length Using RG178 Coax, RoHS., Radio frequency assembly MC-Card plug to MC-Card plug cable 48 inch length using RG178 coax, RoHS from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. MC-Card plug to MC-Card plug cable 48 inch length using RG178 coax, RoHS, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom MC-Card to MC-Card cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with MC-Card cable connection on one end and MC-Card cable connection on the other. Our MC-Card to MC-Card cable assemblies have a plug gender on end 1 and plug on end 2. This MC-Card to MC-Card cable is a plug to plug coax assembly, PE36116LF-48, can also be known as a MC-Card male to MC-Card male cable assembly and will be shipped same-day as it is purchased. MC-Card male to MC-Card male cable assembly PE36116LF-48 is built with RG178 which is a flexible coax type. The Pasternack flexible MC-Card cable assembly is manufactured with MC-Card to MC-Card cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this MC-Card plug to MC-Card plug cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. MC-Card male to MC-Card male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality MC-Card to MC-Card cable assembly for quick shipment worldwide. Variations of MC-Card cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this MC-Card plug to MC-Card plug cable 48 inch length using RG178 coax, RoHS. more Min Qty: 1 Package Multiple: 1 1386
  • 1 $53.9900
  • 25 $51.2900
  • 50 $48.5900
  • 100 $46.4300
$46.4300 / $53.9900 Buy Now

Part Details for PE36116LF-48

PE36116LF-48 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In