Part Details for PE34205LF-48 by Pasternack Enterprises
Results Overview of PE34205LF-48 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE34205LF-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE34205LF-48-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 4' Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
883 In Stock |
|
$72.4360 / $84.2300 | Buy Now |
Part Details for PE34205LF-48
PE34205LF-48 CAD Models
PE34205LF-48 Part Data Attributes
|
PE34205LF-48
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE34205LF-48
Pasternack Enterprises
CABLE ASSEMBLY; LEAD-FREE SOLDER; N MALE TO N MALE RIGHT ANGLE; 50 OHM, RG174A/U COAX; 48" CABLE LENGTH
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY |