PE34156 by: Pasternack Enterprises

Part Details for PE34156 by Pasternack Enterprises

Overview of PE34156 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE34156

Part # Distributor Description Stock Price Buy
DISTI # PE34156
Pasternack Enterprises US Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50, RF Cable Part Number: PE-SR047FL, RF Cable Type: PE-SR047FL, RF Cable Impedance: 50. N Male to N Female Bulkhead Cable Using PE-SR047FL Coax. PE34156 is a N type male to N type female bulkhead cable using PE-SR047FL coax. This Pasternack type N male to type N female bulkhead cable assembly uses a 50 Ohm type N for connector 1 and a 50 Ohm type N for connector 2. Our male N type to female N type bulkhead cable assembly uses a formable cable type that is 50 Ohm. Pasternack PE34156 type N male to type N female bulkhead cable assembly is constructed with PE-SR047FL coax. Min Qty: 1 Package Multiple: 1 924
Buy Now

Part Details for PE34156

PE34156 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE34156 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE34156 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE34156 would you like to use for your alert(s)?
  • Please alert me when PE34156 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE34156 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE34156 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE34156 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE34156.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE34156 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: