Part Details for PE33721LF-36 by Pasternack Enterprises
Overview of PE33721LF-36 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE33721LF-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE33721LF-36-ND
|
DigiKey | SMB Plug Right Angle to BNC Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
293 In Stock |
|
$63.6300 / $73.9900 | Buy Now |
DISTI #
PE33721LF-36
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SMB, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: BNC, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG174A/U, RF Cable Type: RG174, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. SMB Plug Right Angle to BNC Male Right Angle Cable 36 Inch Length Using RG174 Coax, LF Solder., Radio frequency assembly SMB plug right angle to BNC male right angle cable 36 inch length using RG174 coax, LF solder from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The SMB plug right angle to BNC male right angle cable 36 inch length using RG174 coax, LF solder, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMB to BNC cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with right angle SMB cable connection on one end and right angle BNC cable connection on the other. Our right angle SMB to right angle BNC cable assembly has plug gender on end 1 and male on end 2. PE33721LF-36 can also be known as a right angle SMB male to right angle BNC plug cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper clad steel as cable inner conducting material and PE (LD) dielectric type. SMB male to BNC plug cable assembly PE33721LF-36 is built with RG174 which is a flexible coax type. The Pasternack flexible SMB cable assembly is manufactured with right angle SMB to right angle BNC cable connectors, has a 50 Ohm impedance and is single shielded. Both the connectors have a crimp/solder attachment method and a brass body with nickel plating. Additional dimensions, specifications and CAD drawings for this PE33721LF-36 RF cable are available on our downloadable PDF datasheet.PE33721LF-36 can also be used in the other direction and will be right angle BNC male to right angle SMB plug cable assembly if the opposite connectivity is required. SMB right angle male to BNC right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMB to BNC cable assembly for quick shipment worldwide. Variations of SMB cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal SMB RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 293 |
|
$63.6300 / $73.9900 | Buy Now |