Part Details for PE33586LF by Pasternack Enterprises
Overview of PE33586LF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE33586LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE33586LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMC, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 75, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75, RF Cable Part Number: RG179B/U, RF Cable Type: RG179, RF Cable Impedance: 75. 75 Ohm SMC Plug to 75 Ohm BNC Male Cable Using 75 Ohm RG179 Coax, RoHS. PE33586LF is a SMC plug to BNC male cable using RG179 coax. This Pasternack SMC plug to BNC male cable assembly uses a 75 Ohm SMC for connector 1 and a 75 Ohm BNC for connector 2. Our plug SMC to male BNC cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE33586LF SMC plug to BNC male cable assembly is constructed with RG179 coax. Min Qty: 1 Package Multiple: 1 | 2526 |
|
Buy Now |