Part Details for PE33567-12 by Pasternack Enterprises
Overview of PE33567-12 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE33567-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE33567-12-ND
|
DigiKey | BNC Male to Unterminated Lead Ca Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
89 In Stock |
|
$48.5900 / $53.9900 | Buy Now |
DISTI #
PE33567-12
|
Pasternack Enterprises US | Key Specifications (Click on Data Sheet Above for Additional Details) .Connector Series 1BNCConnector Gender 1MaleConnector Polarity 1StandardConnector Angle 1StraightConnector Mount Method 1NoneConnector Impedance 150Connector Series 2Unterminated LeadConnector Gender 2SexlessConnector Polarity 2StandardConnector Angle 2StraightConnector Mount Method 2NoneConnector Impedance 20RF Cable Part NumberRG59B/URF Cable TypeRG59RF Cable Impedance75. BNC Male to Unterminated Lead Cable 12 Inch Length Using 75 Ohm RG59 Coax. Very low frequency equipment test lead cable assembly PE33567-12 from Pasternack is manufactured to a high standard of quality. This Pasternack RF test lead is built with a BNC cable connector on side 1. Our BNC test lead assembly has a unterminated lead connector on side 2. BNC to BNC RF test equipment lead cable is manufactured with male gender for side 1 and sexless for side 2. BNC male to unterminated lead sexless cable test lead for RF is constructed with RG59 cable and the impedance is 75 Ohm. PE33567-12 BNC male to unterminated lead sexless test equipment lead using RG59 cable has a 12 inch length. Pasternack BNC to unterminated lead RG59 very low frequency cable test equipment lead is part of over 40,000 RF, microwave and millimeter wave components from supplier Pasternack. Our test equipment lead with BNC to unterminated lead connectors and RG59 cable is in-stock and Pasternack is where to buy your breakout test lead cable for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts. Custom low frequency equipment test lead cable assemblies can be built and shipped quickly from our Irvine, CA location in the United States. Min Qty: 1 Package Multiple: 1 | 75 |
|
$46.4300 / $53.9900 | Buy Now |