Part Details for PE3351/PH180-48 by Pasternack Enterprises
Overview of PE3351/PH180-48 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3351/PH180-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3351/PH180-48-ND
|
DigiKey | BNC Male Right Angle to BNC Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
149 In Stock |
|
$110.0700 / $127.9900 | Buy Now |
DISTI #
PE3351/PH180-48
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: BNC, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: BNC, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG188A/U, RF Cable Type: RG188, RF Cable Impedance: 50 Ohm, Length, Max: 48 inches. BNC Male Right Angle to BNC Male Right Angle Cable 48 Inch Length Using RG188 Coax with 180 Deg. Clock., Radio frequency assembly BNC male right angle to BNC male right angle cable 48 inch length using RG188 coax with 180 deg. clock from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The BNC male right angle to BNC male right angle cable 48 inch length using RG188 coax with 180 deg. clock, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom BNC to BNC cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with right angle BNC cable connection on one end and right angle BNC cable connection on the other. Our right angle BNC to right angle BNC cable assembly has male gender on end 1 and male on end 2. PE3351/PH180-48 can also be known as a right angle BNC plug to right angle BNC plug cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper clad steel as cable inner conducting material and PTFE dielectric type. BNC plug to BNC plug cable assembly PE3351/PH180-48 is built with RG188 which is a flexible coax type. The Pasternack flexible BNC cable assembly is manufactured with right angle BNC to right angle BNC cable connectors, has a 50 Ohm impedance and is single shielded. Both the connectors have a crimp/solder attachment method and a brass body with nickel plating. Additional dimensions, specifications and CAD drawings for this PE3351/PH180-48 RF cable are available on our downloadable PDF datasheet. BNC right angle plug to BNC right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality BNC to BNC cable assembly for quick shipment worldwide. Variations of BNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal BNC RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 148 |
|
$110.0700 / $127.9900 | Buy Now |